Phoenix Contact 1985205 3-Way PCB Spring Terminal Block 3.5mm 2A Green

MPN
1985205
EAN-13
2050000259661
Order Code
51-4882
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.500
50+ £0.445
100+ £0.375
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Phoenix Contact 3-Way PCB Terminal Block 3.5mm has a compact design with easy actuation and direct plug-in technology. Manufactured with dielectric strength and mechanical stability increased thanks to zigzag pinning. Pinning always starts at the front right position.
  • Green colour
  • Mounting by solder connection
  • Spring-cage terminal type
  • Wire-to-PCB connection angle 45º
  • Offset soldering legs, two-rowed
  • AWG 20-16
  • 1985205
Pitch 3.5mm
No. of Ways 3
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 20 to 16 AWG
Wire Termination Screwless
Angle PCB/conductor connection N/A
Body Style 45 degree
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5mm²
Connectable conductor cross section multi-wired 1.5 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 1.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Current Rating 2A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 16.7mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 16
Modular spacing connections 3.5mm
Mounting by solder connection
No. of Levels 1
Number of electrical connections 3
Number of levels 1
Number of pins 3
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 4kV
Rated voltage 400V
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot