Phoenix Contact 3-Way PCB Terminal Block 3.5mm

The Phoenix Contact 3-Way PCB Terminal Block 3.5mm has a compact design with easy actuation and direct plug-in technology. Manufactured with dielectric strength and mechanical stability increased thanks to zigzag pinning. Pinning always starts at the front right position.

  • Green colour
  • Mounting by solder connection
  • Spring-cage terminal type
  • Wire-to-PCB connection angle 45º
  • Offset soldering legs, two-rowed
  • AWG 20-16
  • 1985205
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Number of electrical connections Number of pins Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Angle PCB/conductor connection Body Style Colour Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Connection type conductor Connection type PCB Current Rating Degree of protection (IP), mounted
Phoenix Contact 1985205 3-Way PCB Spring Terminal Block 3.5mm 2A Green
Phoenix Contact 1985205 3-Way PCB Spring Terminal Block 3.5mm 2A Green
Extended range
Order code: 51-4882
MPN: 1985205

Available to back orderBack order, lead time 14 days
20+ £0.500
50+ £0.445
100+ £0.375
Price per unit Ex VAT
3 by solder connection 3 3 3.5mm PCB 45° 20 to 16 AWG Screwless N/A 45 degree Green 0.25 - 0.5mm² 0.2 - 1.5mm² 1.5 - 1.5mm² 0.2 - 1.5mm² Spring clamp connection Soldering connection 2A N/A
Phoenix Contact 1985276 10-Way PCB Spring Terminal Block 3.5mm 2A Green
Phoenix Contact 1985276 10-Way PCB Spring Terminal Block 3.5mm 2A Green
Standard range
Order code: 51-4883
MPN: 1985276

Despatched within 4 working days - 109 in stock
3+ £1.63
10+ £1.52
50+ £1.50
100+ £1.25
Price per unit Ex VAT
10 10 10 3.5mm PCB 45° 20 to 16 AWG Screwless N/A 45 degree Green 0.25 - 0.5mm² 0.2 - 1.5mm² 1.5 - 1.5mm² 0.2 - 1.5mm² Spring clamp connection Soldering connection 2A N/A

Trustpilot