Phoenix Contact 1838212 SPT-THR 1,5/10-H-3,5 Terminal blk 13.5A 10 Way 3.5mm (5)

MPN
1838212
EAN-13
4055626039978
Order Code
21-3692
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

    5 8 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

10-way 13.5A, 160V, 3.5mm pitch horizontal PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ H-3,5 series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 10
  • Supplied in a 5-piece sample set
  • Nominal current: 13.5A
  • Rated voltage: 160V
  • Pitch: 3.5mm
  • Length: 13.6mm
  • Width: 35.5mm
  • Height: 9.7mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Designed for integration into the SMT soldering process
  • Operation and conductor connection from one direction enable integration into front of device
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the solder pads
  • Phoenix Contact type SPT-THR 1,5/ 10-H-3,5
  • Phoenix Contact part no. 1838212
Pitch 3.5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Screwless
Colour Black
Current Rating 17.5A
No. of Levels 1
Voltage Rating 160V

Reviews

Be the first to submit a review

Trustpilot