Phoenix Contact SPT-THR 1,5/ H-3,5 Terminal Blocks 13.5A 3.5mm Pitch

13.5A, 160V, 3.5mm pitch horizontal PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ H-3,5 series.

Supplied as a SAMPLE SET* with 5 items in a belt section, or as a FULL REEL of 250 pieces on tape.

* When used as part of a soldering process, please use items without SAMPLE marking.

  • Supplied in a 5-piece sample set or full reels of 250 pieces
  • Nominal current: 13.5A
  • Rated voltage: 160V
  • Pitch: 3.5mm
  • Length: 13.6mm
  • Height: 9.7mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Designed for integration into the SMT soldering process
  • Operation and conductor connection from one direction enable integration into front of device
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the solder pads
  • Phoenix Contact SPT-THR 1,5/ H-3,5 series
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
Phoenix Contact 1838173 SPT-THR 1,5/ 5-H-3,5 Terminal blk 13.5A 5 Way 3.5mm (5)
Phoenix Contact 1838173 SPT-THR 1,5/ 5-H-3,5 Terminal blk 13.5A 5 Way 3.5mm (5)
Extended range
Order code: 21-3705
MPN: 1838173

Despatched same day - 1 in stockContact us for additional stock
1+ £0.144
Price per unit Ex VAT
5 3.5mm Through Hole Vertical 24 to 16AWG Screwless Black 17.5A 1 160V
Phoenix Contact 1843249 SPT-THR 1,5/ 8-H-3,5 Terminal blk 13.5A 8 Way 3.5mm (5)
Phoenix Contact 1843249 SPT-THR 1,5/ 8-H-3,5 Terminal blk 13.5A 8 Way 3.5mm (5)
Extended range
Order code: 21-3713
MPN: 1843249

Despatched same day - 1 in stockContact us for additional stock
1+ £0.176
Price per unit Ex VAT
8 3.5mm Through Hole Vertical 24 to 16AWG Screwless Black 17.5A 1 160V
Phoenix Contact 1838212 SPT-THR 1,5/10-H-3,5 Terminal blk 13.5A 10 Way 3.5mm (5)
Phoenix Contact 1838212 SPT-THR 1,5/10-H-3,5 Terminal blk 13.5A 10 Way 3.5mm (5)
Extended range
Order code: 21-3692
MPN: 1838212

Despatched same day - 1 in stockContact us for additional stock
1+ £0.217
Price per unit Ex VAT
10 3.5mm Through Hole Vertical 24 to 16AWG Screwless Black 17.5A 1 160V

Trustpilot