Phoenix Contact 1419633 Housing Screw Connection SACC-BP-F-M12/THR-2,4/3,2-9TIP

MPN
1419633
Order Code
21-9994
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 719 in stockBack-order availability date - 03/09/2026

Phoenix Contact 1419633 Housing Screw Connection SACC-BP-F-M12/THR-2,4/3,2-9TIP - M12 threaded sleeve with tolerance-compensating function, for straight, THR solderable M12 socket contact inserts. Suitable for 2.4 mm ... 3.2 mm thick front plates.
  • Product type: Panel mounting base
  • Thread type: M12
Type Housing Screw Connection
Ambient temperature - - -°C
Coating housing N/A
Colour Silver
Contact Finish Die-Cast Zinc, Nickel Plated
Contact Termination THR Solder Connection
Degree of protection (IP), mounted N/A
For cable outer diameter - - -mm
Housing Colour N/A
Housing Material N/A
Inflammability class of insulation material according to UL94 N/A
Number of conduit inlets N/A
Pin/Socket Socket
Screened N/A
Type of housing Other
Type of locking N/A

Reviews

Be the first to submit a review

Trustpilot