Phoenix Contact 1212156 WIREFOX 4 Automatic Stripper 0.1-4mm² 18mm Strip Length

Image Representative of Range

Phoenix Contact 1212156 WIREFOX 4 Automatic Stripper 0.1-4mm² 18mm Strip Length

MPN
1212156
EAN-13
4046356454421
Order Code
12-6684
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £122.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Phoenix Contact WIREFOX 4 is an automatic stripper designed for wires ranging from 0.1 to 4 mm² and cables from 0.3 to 2.4 mm. This tool simplifies stripping with precision, ideal for electrical and electronic applications. Its ergonomic design supports efficiency and accuracy in various cabling tasks.
Type Automatic stripper
Depth of notch adjustable true
ESD tested false
Grip design 2-components
Handle cover Other
Head height 48mm
Head width 20mm
Insulated false
Isolation protection 1000 V false
Jaw Length 7mm
Length 191mm
Longitudinal section false
Operating range (cross section) (max.) 4mm²
Operating range (diameter) 0.3 up to 2.4mm
Operating range (diameter) (max.) 2.4mm
Round edge false
Self-adjusting true
Spiral cut false
Strip length adjustable true
Strip range AWG - - -
Strip range cross-section 0.1 - 4mm²
Strip range diameter - - -mm
Surface protection Untreated
Surface treatment Untreated
VDE Tested false
Weight 136g
Width 20mm
With impact protection true
With wire cutter true
Working area (cross section) 0.1 up to 4mm²
Working area cross section (min.) 0.1mm²
Working area diameter (min.) 0.3mm

Reviews

Be the first to submit a review

Trustpilot