Philips 8720169265523 Jivix Solar Wall Light Warm White No Cables Needed |
05-9618
|
|
Back order - 8 availableBack-order availability date - 07/09/2026
|
1+ £42.00
Price per unit Ex VAT
|
1.4W |
182.00mm |
(L x W x H) 182 x 105 x 136 mm |
136mm |
182mm |
150.00lm |
Circular |
4V |
150.00lm |
482g |
105mm |
Solar outdoor wall light |
2700K |
IP44 |
LED (monochrome) |
Warm white |
Doesn't apply |
Black |
Yes |
Plastic |
Philips 8720169265547 Fyce Solar Wall Light 1.5W Warm White Anti-UV Coating |
05-9619
|
|
Back order - 25 availableBack-order availability date - 07/09/2026
|
1+ £35.59
Price per unit Ex VAT
|
1.5W |
121.00mm |
(L x W x H) 121 x 90 x 122 mm |
122mm |
121mm |
200.00lm |
Cylindrical |
3.3V |
200.00lm |
417g |
90mm |
Solar outdoor wall light |
2700K |
IP44 |
LED (monochrome) |
Warm white |
Doesn't apply |
Black |
Yes |
Plastic |
Philips 8720169265585 Fyce Solar Outdoor Wall Light 1.5W Warm White |
05-9621
|
|
Back order - 4 availableBack-order availability date - 07/09/2026
|
1+ £29.09
Price per unit Ex VAT
|
1.5W |
121.00mm |
(L x W x H) 121 x 90 x 122 mm |
122mm |
121mm |
200.00lm |
Cylindrical |
3.3V |
200.00lm |
399g |
90mm |
Solar outdoor wall light |
2700K |
IP44 |
LED (monochrome) |
Warm white |
Doesn't apply |
Black |
Yes |
Plastic |
Philips 8720169265707 Vapora Solar Wall Light 1.5W Warm White Black |
05-9627
|
|
Back order - 1 availableBack-order availability date - 07/09/2026
|
1+ £29.41
Price per unit Ex VAT
|
1.5W |
141.00mm |
(L x W x H) 141 x 130 x 148 mm |
148mm |
141mm |
200.00lm |
Square |
3.3V |
200.00lm |
419g |
130mm |
Solar outdoor wall light |
2700K |
IP44 |
LED (monochrome) |
Warm white |
Doesn't apply |
Black |
Yes |
Plastic |