Philips 8720169265707 Vapora Solar Wall Light 1.5W Warm White Black

MPN
8720169265707
Brand
Philips
Order Code
05-9627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.60 £29.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/09/2026

Manufactured by Philips Lighting, the Vapora 8720169265707 is a solar outdoor wall light providing 1.5 W warm white illumination. It features a sleek black design, making it both functional and stylish for outdoor settings. This solar-powered light is ideal for garden paths, patios, or entrances, providing efficient lighting without the need for wiring.
Type Solar outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 1.5W
Bulb Type LED (monochrome)
Colour Warm white
Depth 141.00mm
Dim (L x W x H) 141 x 130 x 148 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 148mm
Length 141mm
Light bulb included Yes
Luminous Flux 200.00lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Operating Voltage 3.3V
Protection Class III
Total luminous flux 200.00lm
Weight 419g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot