Philips 8720169265585 Fyce Solar Outdoor Wall Light 1.5W Warm White

MPN
8720169265585
Brand
Philips
Order Code
05-9621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.22 £29.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 07/09/2026

Philips Lighting's solar outdoor wall light, model 8720169265585, offers energy-efficient illumination with a power rating of 1.5 W. It emits a warm white glow, adding a welcoming atmosphere to outdoor spaces. Ideal for enhancing garden areas or entryways, this wall light combines functionality with sustainable solar technology.
Type Solar outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 1.5W
Bulb Type LED (monochrome)
Colour Warm white
Depth 121.00mm
Dim (L x W x H) 121 x 90 x 122 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 122mm
Length 121mm
Light bulb included Yes
Luminous Flux 200.00lm
Material Plastic
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 3.3V
Protection Class III
Total luminous flux 200.00lm
Weight 399g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot