Philips 8720169265523 Jivix Solar Wall Light Warm White No Cables Needed

MPN
8720169265523
Brand
Philips
Order Code
05-9618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £49.41 £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 07/09/2026

Philips Lighting's Jivix is a solar outdoor wall light rated at 1.4 W, offering a warm white glow. The product, identified by 8720169265523, is designed for outdoor use, ideal for gardens and pathways. Its black finish adds a sleek, modern touch to exterior decor.
Type Solar outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 1.4W
Bulb Type LED (monochrome)
Colour Warm white
Depth 182.00mm
Dim (L x W x H) 182 x 105 x 136 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 136mm
Length 182mm
Light bulb included Yes
Luminous Flux 150.00lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Total luminous flux 150.00lm
Weight 482g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot