Philips 8720169265547 Fyce Solar Wall Light 1.5W Warm White Anti-UV Coating

MPN
8720169265547
Brand
Philips
Order Code
05-9619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 07/09/2026

Philips Lighting offers the Fyce solar outdoor wall light, model number 8720169265547, providing 1.5 W of warm white illumination. This energy-efficient fixture is perfect for enhancing garden walls or paths with sustainable lighting. Typical applications include residential outdoor spaces or accentuating entranceways.
Type Solar outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 1.5W
Bulb Type LED (monochrome)
Colour Warm white
Depth 121.00mm
Dim (L x W x H) 121 x 90 x 122 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 122mm
Length 121mm
Light bulb included Yes
Luminous Flux 200.00lm
Material Plastic
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 3.3V
Protection Class III
Total luminous flux 200.00lm
Weight 417g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot