Philips Lighting Light Bulbs & Tubes LED (monochrome) 615834

Philips Brand: Philips
The Philips collection of LED GU10 bulbs offers a variety of energy-efficient lighting options in warm white, making them ideal replacements for traditional halogen bulbs.
Description Image Product Buy Pricing (Ex VAT) Type Colour Dimmable Base Operating Voltage AC input frequency 12NC Logistic code(s) Beam angle (max) Bulb current Average life (2.7h/day) Bulb lifetime Bulb power Bulb shape Bulb lifetime (@ 2.7 hrs/day) Circuits Colour code Colour consistency Bulb Type Colour rendering Bulb voltage
Philips 929001347302 LED GU10 Reflector 5.5W 50W Warm White 40000hrs
Philips 929001347302 LED GU10 Reflector 5.5W 50W Warm White 40000hrs
Standard range
Order code: 06-1177
MPN: 929001347302

Despatched within 4 working days - 35 in stock
1+ £12.74
Price per unit Ex VAT
Reflector bulb Black Yes GU10 240V 50-60 Hz 36° 30mA 40000 h 5.5 W 50000 927
Philips 929001348902 LED GU10 4.9W Warm White Efficient Halogen Replacement
Philips 929001348902 LED GU10 4.9W Warm White Efficient Halogen Replacement
Extended range
Order code: 06-1179
MPN: 929001348902

Available to back orderBack order, lead time 14 days
1+ £5.26
Price per unit Ex VAT
LED (monochrome) Silver Yes GU10 240V 50 - 60 Hz 36° 27mA 25000 h 4.9 W Spot 50000 930 <6 steps
Philips 929001349402 MASTER LED GU10 Reflector Bulb 7W Warm White Dimmable
Philips 929001349402 MASTER LED GU10 Reflector Bulb 7W Warm White Dimmable
Extended range
Order code: 06-1181
MPN: 929001349402

Available to back orderBack order, lead time 10 days
1+ £11.05
Price per unit Ex VAT
Reflector bulb 3000K Yes GU10 240V 50 - 60 Hz 36° 35mA 25000 h 7 W Spot 50000 830 <6 steps 830
Philips 929001387901 LED Bulb Warm White E27 7W=60W 95mmx140mm Filament
Philips 929001387901 LED Bulb Warm White E27 7W=60W 95mmx140mm Filament
Standard range
Order code: 06-1191
MPN: 929001387901

Despatched within 4 working days - 36 in stock
1+ £7.35
10+ £6.85
Price per unit Ex VAT
Globe shape 2700K No E-27 230V 50-60 Hz 929001387901 60mA 15 year(s) 15000 h 7 W Globe 15 year(s) 20000 Globe 827 220 V

Trustpilot