Philips 929001387901 LED Bulb Warm White E27 7W=60W 95mmx140mm Filament

MPN
929001387901
Brand
Philips
EAN-13
8718696742457
Order Code
06-1191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.35
10+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Philips Lighting manufactures the 929001387901 LED bulb, featuring a globe shape with a warm white light output. This 7-watt filament bulb is an energy-efficient option equivalent to a 60-watt traditional bulb. It is suitable for home lighting and decorative fixtures.
Type Globe shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001387901
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Average life (2.7h/day) 15 year(s)
Bulb current 60mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape Globe
Bulb Type Globe
Bulb voltage 220 V
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 60mA
Depth 140mm
Diameter 95mm
Dim (Ø x L) 95 mm x 140 mm
EAN/UPC/GTIN (packaging) 8718696742457
Energy Consumption 7 kWh/1000h
Energy consumption (1000 hours) 7 kWh
Energy efficiency class E
Energy efficiency class (old) A++
Energy efficiency rating E (A - G)
EOC code 871869674245700
EOL luminous flux retention 70%
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Finish type Clear
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 140mm
Housing Material Glass
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Intended use Indoor
Lamp classification risk group RG0
Length 140mm
Light bulb features Filament
Light colour Warm white
Light distribution Non-directional
Light effect/finish Warm White
Lumen maintenance factor 0.7%
Luminous efficacy 115 lm/W
Luminous Flux 806lm
Material Glass
Mercury content 0 mg
Nominal luminous flux 806 lm
Number of switch cycles 20000
Package depth 10.4mm
Package gross weight 140g
Package height 19.5mm
Package net weight 60g
Package Type Box
Package width 10.4mm
Placement supported Indoor
Power consumption (1000 hours) 7 kWh
Power Factor 0.50
Product colour Transparent
Product family LED Classic
Product lifespan approx 15000h
Product title LED classic 60W G93 E27 WW CL ND 1PF
Quantity per pack 1 pc(s)
Range LED Classic
Rated lifetime 15 year(s)
Rated luminous flux 806 lm
Rated power 7 W
Rating 7W
Replacement bulb power (max) 7 W
SAP EAN gross weight per piece 147g
SAP EAN/UPC per piece 8718696742457
SAP height per piece 19,500cm
SAP length per piece 10,400cm
SAP width per piece 10,400cm
Start-up time 0.5 s
Version clear
Voltage 220-240 V
Warm-up time to 60% light 0 s
Weight 55g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot