Philips 929001349402 MASTER LED GU10 Reflector Bulb 7W Warm White Dimmable

MPN
929001349402
Brand
Philips
EAN-13
8718696707975
Order Code
06-1181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Philips Lighting manufactures the LED (monochrome) GU10 Reflector bulb, model number 929001349402, that operates at 7 watts and emits a warm white light equivalent to 80 watts. This energy-efficient bulb, classified under EEC F, measures 50 mm in diameter and 54 mm in length. It is ideal for residential and commercial lighting applications, providing a focused, warm ambience in any room.
Type Reflector bulb
Colour 3000K
Dimmable Yes
Base GU10
Operating Voltage 240V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 35mA
Bulb lifetime 25000 h
Bulb power 7 W
Bulb shape Spot
Circuits 50000
Colour code 830
Colour consistency <6 steps
Colour rendering 830
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 3000 K
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy Consumption 7 kWh/1000h
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
Equivalent bulb power 80 W
Equivalent to power rating 80W
Fitting/cap type GU10
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 54mm
Light colour White
Lumen maintenance factor 70%
Luminous efficacy 84.29 lm/W
Luminous Flux 590lm
Luminous Intensity 1200 cd
Operating temperature (T-T) -20 - 45°C
Power Factor 0.8
Product colour Aluminium
Product lifespan approx 25000h
Radiation Angle 36°
Rating 7W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 0.5 s
Weight 38g

Reviews

Be the first to submit a review

Trustpilot