Philips 929001348902 LED GU10 4.9W Warm White Efficient Halogen Replacement

MPN
929001348902
Brand
Philips
EAN-13
8718696707876
Order Code
06-1179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.18 £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Philips Lighting offers the 929001348902 LED (monochrome) bulb, a warm white light with a GU10 cap that uses 4.9 watts to replace a 50-watt traditional bulb. With dimensions of 50 mm by 54 mm, this energy-efficient bulb is rated EEC F (A - G). Ideal for residential use, it provides a comfortable ambiance for living spaces.
Type LED (monochrome)
Colour Silver
Dimmable Yes
Base GU10
Operating Voltage 240V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 27mA
Bulb lifetime 25000 h
Bulb power 4.9 W
Bulb shape Spot
Circuits 50000
Colour code 930
Colour consistency <6 steps
colour Rendering Index (CRI) 90
Colour Temperature 3000 K
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy Consumption 5 kWh/1000h
Energy consumption (1000 hours) 5 kWh
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
Equivalent bulb power 50 W
Equivalent to power rating 50W
Fitting/cap type GU10
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
IP Rating IP20
Length 54mm
Light bulb included Yes
Light colour White
Light intensity 650cd
Lumen maintenance factor 70%
Luminous efficacy 82.65 lm/W
Luminous Flux 365lm
Luminous Intensity 650 cd
Material Glass
Mean cycles between failures (MCBF) 50000
Operating temperature (T-T) -20 - 45°C
Power Factor 0.8
Product colour Silver
Product lifespan approx 25000h
Protection Class II
Radiation Angle 36°
Rating 4.9W
Start-up time 0.5 s
Suitable for light type Orientation
Version horizontal
Warm-up time to 60% light 0.5 s
Weight 0.040000kg

Reviews

Be the first to submit a review

Trustpilot