Philips 929001347302 LED GU10 Reflector 5.5W 50W Warm White 40000hrs

MPN
929001347302
Brand
Philips
EAN-13
8718696707678
Order Code
06-1177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.98 £12.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Philips Lighting manufactures this LED (monochrome) GU10 reflector bulb, with a 5.5 W power rating equivalent to a 50 W traditional bulb. Main features include a warm white light with dimensions of 50 mm in diameter and 54 mm in length, making it an energy-efficient choice. This bulb is suited for general lighting applications where a focused beam and warm ambiance are desired.
Type Reflector bulb
Colour Black
Dimmable Yes
Base GU10
Operating Voltage 240V
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 30mA
Bulb lifetime 40000 h
Bulb power 5.5 W
Circuits 50000
Colour rendering 927
Colour Rendering Index 97 Ra
colour Rendering Index (CRI) 97
Colour Temperature 2700 K
Colour Temperature Range 2700 K
Current Consumption 30mA
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy Consumption 6 kWh/1000h
Energy consumption (1000 hours) 6 kWh
Energy efficiency class (old) A+
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent bulb power 50 W
Equivalent to power rating 50W
Fitting/cap type GU10
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 54mm
Light colour Warm white
Light intensity 800cd
Luminous efficacy 64.55 lm/W
Luminous Flux 355lm
Luminous Intensity 800 cd
Mean cycles between failures (MCBF) 50000
Power Factor 0.8
Product colour Silver
Product lifespan approx 40000h
Radiation Angle 36°
Rating 5.5W
Start-up time 0.5 s
Total luminous flux 355lm
Version clear
Warm-up time to 60% light 0.5 s
Weight 38g

Reviews

Be the first to submit a review

Trustpilot