Philips Lighting Light Bulbs & Tubes LED (monochrome) 615829

Philips Brand: Philips
Philips LED lamps featuring E-27 fittings designed for energy efficiency and emitting a warm white light, suitable for creating a cosy atmosphere in various settings.
Description Image Product Buy Pricing (Ex VAT) Type Dimmable 12NC Logistic code(s) AC input frequency AC input voltage Bulb current Bulb lifetime Bulb lifetime (@ 2.7 hrs/day) Bulb power Bulb shape Colour rendering Bulb Type Colour Rendering Index Colour consistency (SDCM) Current Consumption colour Rendering Index (CRI) Colour temperature (max) Diameter Colour Temperature Equivalent to power rating
Philips 8719514313767 LED E-27 7W Gold Warm White Long Life Energy Saving
Philips 8719514313767 LED E-27 7W Gold Warm White Long Life Energy Saving
Standard range
Order code: 06-0901
MPN: 8719514313767

Despatched within 4 working days - 2 in stock
1+ £50.18
Price per unit Ex VAT
LED (monochrome) Yes 40W
Philips 871951431378100 LED Lamp E-27 6.5W=40W Warm White Cozy Atmosphere
Philips 871951431378100 LED Lamp E-27 6.5W=40W Warm White Cozy Atmosphere
Order code: 06-0903
MPN: 871951431378100
1+ £48.30
Price per unit Ex VAT
Globe shape Yes 929002983601 50 - 60 Hz 220-240 V 43mA 15000 h 15 year(s) 7 W Globe 818 LED 80 Ra 6 80 1800 K 202mm 40W
Philips 8719514313804 LED E-27 6.5W Warm White 66mm x 273mm 1pc
Philips 8719514313804 LED E-27 6.5W Warm White 66mm x 273mm 1pc
Order code: 06-0905
MPN: 8719514313804
1+ £46.01
10+ £44.40
50+ £44.23
Price per unit Ex VAT
Rod shape Yes 818 80 Ra 43mA 66mm 40W
Philips 871951431384200 LED E-27 Globe 5W Warm White 202x286mm 1pc
Philips 871951431384200 LED E-27 Globe 5W Warm White 202x286mm 1pc
Order code: 06-0907
MPN: 871951431384200
1+ £37.52
Price per unit Ex VAT
Globe shape No 929002983901 50 - 60 Hz 220-240 V 40mA 15000 h 15 year(s) 4.5 W Globe 818 LED 80 Ra 6 60mA 80 1800 K 202mm 1800 K 25W

Trustpilot