Philips 8719514313767 LED E-27 7W Gold Warm White Long Life Energy Saving

MPN
8719514313767
Brand
Philips
Order Code
06-0901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £59.03 £50.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting offers an energy-efficient LED light bulb, model number 8719514313767, in a gold finish. This 7-watt bulb provides illumination equivalent to a traditional 40-watt incandescent bulb, suitable for decorative or ambient lighting purposes. Ideal for residential or hospitality settings, it features monochrome lighting and an E-27 base for easy installation.
Type LED (monochrome)
Colour Gold
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 20000
Colour Temperature Range 1800K
Energy efficiency rating n.rel.
Equivalent to power rating 40W
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 7W

Reviews

Be the first to submit a review

Trustpilot