Philips 8719514313804 LED E-27 6.5W Warm White 66mm x 273mm 1pc

MPN
8719514313804
Brand
Philips
Order Code
06-0905
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting offers the 8719514313804 LED bulb, a 6.5 W rod-shaped light designed to substitute a 40 W incandescent bulb. It emits a warm white light, measuring 66 mm in diameter and 273 mm in length, perfect for creating inviting atmospheres. Ideal for residential or commercial environments, this monochrome LED is energy-efficient and comes in a single unit.
Type Rod shape
Colour Gold
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 20000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Current Consumption 43mA
Diameter 66mm
Dim (Ø x L) 66 mm x 273 mm
Energy efficiency rating n.rel.
Equivalent to power rating 40W
Length 273mm
Operated via CB
Product lifespan approx 15000h
Rated luminous flux 470lm
Rating 6.5W
Weight 196g

Reviews

Be the first to submit a review

Trustpilot