Philips 871951431378100 LED Lamp E-27 6.5W=40W Warm White Cozy Atmosphere

MPN
871951431378100
Brand
Philips
EAN-13
8719514313781
Order Code
06-0903
Country of Origin
China
View Full Product Range (4)

Discontinued


Philips Lighting offers the 871951431378100 LED bulb, known for its 6.5 W power and warm white glow, replicating a 40 W traditional bulb. This LED classic Vintage XL-Globe with an E-27 fitting, measures 202 mm by 286 mm, providing energy-efficient lighting. Ideal for creating cosy atmospheres, it is perfect for both residential and commercial settings.
Type Globe shape
Colour Gold
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002983601
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 43mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape Globe
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 818
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour temperature (max) 1800 K
Colour temperature (min) 1800 K
Colour Temperature Range 1800K
Depth 286mm
Diameter 202mm
Dim (Ø x L) 202 mm x 286 mm
EAN/UPC/GTIN (packaging) 8719514313781
Energy efficiency rating n.rel.
EOC code 871951431378100
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E27
Glass colour Amber
Height 286mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 286mm
Light colour Flame
Light distribution Non-directional
Luminous efficacy 67 lm/W
Luminous Flux 470 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 22.5mm
Package gross weight 700g
Package height 32mm
Package net weight 360g
Package width 22.5mm
Placement supported Indoor
Power Factor 0.7
Product lifespan approx 15000h
Product title LED classic-giant 40W E27 G200 GOLD DIM
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 470lm
Rated power 7 W
Rating 6.5W
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 360g
Width 202mm

Trustpilot