Philips 871951431384200 LED E-27 Globe 5W Warm White 202x286mm 1pc

MPN
871951431384200
Brand
Philips
EAN-13
8719514313842
Order Code
06-0907
Country of Origin
China
View Full Product Range (4)

Discontinued


Philips Lighting 871951431384200 LED bulb is a 5 W warm white light, equivalent to 25 W incandescent, featuring a Globe shape. This vintage XL-Globe bulb is designed for decorative lighting and creates a cosy atmosphere. Suitable for use in living areas or as accent lighting, it combines energy efficiency with style.
Type Globe shape
Colour Gold
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002983901
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.5 W
Bulb shape Globe
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 818
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 1800 K
Colour temperature (max) 1800 K
Colour temperature (min) 1800 K
Colour Temperature Range 1800K
Current Consumption 60mA
Depth 286mm
Diameter 202mm
Dim (Ø x L) 202 mm x 286 mm
EAN/UPC/GTIN (packaging) 8719514313842
Energy efficiency rating n.rel.
EOC code 871951431384200
Equivalent bulb power 28 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E27
Glass colour Amber
Height 286mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 286mm
Light colour Flame
Light distribution Non-directional
Luminous efficacy 66 lm/W
Luminous Flux 300 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 22.5mm
Package gross weight 700g
Package height 32mm
Package net weight 360g
Package width 22.5mm
Placement supported Indoor
Power Factor 0.7
Product lifespan approx 15000h
Product title LED classic-giant 28W E27 G200 GOLD ND
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 300lm
Rated power 4.5 W
Rating 5W
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 360g
Width 202mm

Trustpilot