Philips Lighting Light Bulbs & Tubes LED (monochrome) 615818

Philips Brand: Philips
The Philips TrueForce LED lamps are energy-efficient lighting solutions suitable for various applications, designed to replace traditional bulbs with modern LED technology, providing long-lasting performance in a range of wattages and colour temperatures.
Description Image Product Buy Pricing (Ex VAT) Colour Base AC input frequency AC input voltage Beam angle (max) Bulb current Bulb lifetime Colour rendering Bulb power Bulb shape Colour Temperature Range Current Consumption Diameter colour Rendering Index (CRI) Dim Colour Temperature Energy Consumption Equivalent to power rating Energy consumption (1000 hours) Energy efficiency class (old)
Philips 63816000 TrueForce Urban LED 21W E-27 80W Neutral White 75x178mm
Philips 63816000 TrueForce Urban LED 21W E-27 80W Neutral White 75x178mm
Extended range
Order code: 05-9869
MPN: 63816000

Available to back orderBack order, lead time 3 weeks
1+ £67.84
Price per unit Ex VAT
4000K E-27 840 4000 K 95mA 75mm (Ø x L) 75 mm x 178 mm 21 kWh/1000h 80W
Philips 63820700 TrueForce Urban LED HPL Lamp 28W E27 Neutral White
Philips 63820700 TrueForce Urban LED HPL Lamp 28W E27 Neutral White
Standard range
Order code: 05-9870
MPN: 63820700

Despatched within 4 working days - 8 in stock
1+ £72.99
Price per unit Ex VAT
4000K E-27 50 - 60 Hz 220-240 V 360° 125mA 50000 h 840 28 W Cylindrical bulb 4000 K 125mA 75mm 80 (Ø x L) 75 mm x 178 mm 4000 K 28 kWh/1000h 125W 28 kWh A++
Philips 63826900 TrueForce LED E40 42W=200W Warm White 84x191mm 1pc
Philips 63826900 TrueForce LED E40 42W=200W Warm White 84x191mm 1pc
Standard range
Order code: 05-9871
MPN: 63826900

Despatched within 4 working days - 2 in stock
1+ £83.82
Price per unit Ex VAT
3000K E40 830 3000 K 186mA 84mm (Ø x L) 84 mm x 191 mm 42 kWh/1000h 200W
Philips 63828300 TrueForce LED 42W E40 Neutral White 84x191mm 1pc
Philips 63828300 TrueForce LED 42W E40 Neutral White 84x191mm 1pc
Standard range
Order code: 05-9872
MPN: 63828300

Despatched within 4 working days - 9 in stock
1+ £86.13
Price per unit Ex VAT
4000K E40 50 - 60 Hz 220-240 V 360° 186mA 50000 h 840 42 W Cylindrical bulb 4000 K 186mA 84mm 80 (Ø x L) 84 mm x 191 mm 4000 K 42 kWh/1000h 200W 42 kWh A++


Trustpilot