Philips 63826900 TrueForce LED E40 42W=200W Warm White 84x191mm 1pc

MPN
63826900
Brand
Philips
EAN-13
8718699638269
Order Code
05-9871
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £83.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting 63826900, also known as the TForce LED HPL ND 57-42W E40 830, is a durable LED bulb designed to replace traditional 200W incandescent bulbs with only 42W, offering warm white illumination. With dimensions of 84 mm in diameter and 191 mm in length, it is typically used in outdoor and industrial lighting applications, providing energy efficiency and cost savings. Its EEC D rating highlights its environmental performance in line with recent energy
Type LED (monochrome)
Colour 3000K
Dimmable No
Base E40
Operating Voltage 230V
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Current Consumption 186mA
Diameter 84mm
Dim (Ø x L) 84 mm x 191 mm
Energy Consumption 42 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 200W
Length 191mm
Luminous Flux 5700lm
Maximum Temperature 90°C
Power Factor 0.95
Product lifespan approx 50000h
Radiation Angle 360°
Rated luminous flux 5700lm
Rating 42W
Start-up time required to reach 60 % luminous flux (in sec) 0.45s
Version clear
Weight 500g

Reviews

Be the first to submit a review

Trustpilot