Philips 63820700 TrueForce Urban LED HPL Lamp 28W E27 Neutral White

MPN
63820700
Brand
Philips
EAN-13
8718699638207
Order Code
05-9870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £72.00
10+ £69.10
50+ £68.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Philips Lighting offers the 63820700 LED bulb, featuring 28 W power consumption equivalent to 125 W, in neutral white. This energy-efficient bulb with E-27 fitting measures 75 mm by 178 mm, suitable for sustainable indoor lighting. Ideal for residential or commercial use, it provides a monochrome beam perfect for general lighting purposes.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 360°
Bulb current 125mA
Bulb lifetime 50000 h
Bulb power 28 W
Bulb shape Cylindrical bulb
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Current Consumption 125mA
Diameter 75mm
Dim (Ø x L) 75 mm x 178 mm
Energy Consumption 28 kWh/1000h
Energy consumption (1000 hours) 28 kWh
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Equivalent bulb power 125 W
Equivalent to power rating 125W
Finish type Clear
Fitting/cap type E27
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 178mm
Light colour Cool white
Lumen maintenance factor 70%
Luminous efficacy 142 lm/W
Luminous Flux 4000lm
Maximum Temperature 85°C
Number of switch cycles 50000
Operating temperature (T-T) 0 - 85°C
Package Type Box
Power Factor 0.95
Product lifespan approx 50000h
Quantity per pack 1 pc(s)
Radiation Angle 360°
Rated luminous flux 4000lm
Rating 28W
Start-up time required to reach 60 % luminous flux (in sec) 0.45s
Version clear
Warm-up time to 60% light 0.45 s
Weight 365g

Reviews

Be the first to submit a review

Trustpilot