Philips 63816000 TrueForce Urban LED 21W E-27 80W Neutral White 75x178mm

MPN
63816000
Brand
Philips
EAN-13
8718699638160
Order Code
05-9869
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £67.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting offers the LED bulb model 63816000, a monochrome lamp with an EEC D energy rating, fitting an E-27 socket, and delivering an equivalent brightness of 80 W while consuming just 21 W. The bulb provides neutral white light and measures 75 mm in diameter and 178 mm in length. It is suitable for residential and commercial lighting applications, providing energy-efficient illumination.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Current Consumption 95mA
Diameter 75mm
Dim (Ø x L) 75 mm x 178 mm
Energy Consumption 21 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 80W
Length 178mm
Luminous Flux 3000lm
Maximum Temperature 80°C
Power Factor 0.95
Product lifespan approx 50000h
Radiation Angle 360°
Rated luminous flux 3000lm
Rating 21W
Start-up time required to reach 60 % luminous flux (in sec) 0.45s
Version clear
Weight 370g

Reviews

Be the first to submit a review

Trustpilot