Philips 63828300 TrueForce LED 42W E40 Neutral White 84x191mm 1pc

MPN
63828300
Brand
Philips
EAN-13
8718699638283
Order Code
05-9872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £87.00
10+ £84.15
50+ £83.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Philips Lighting manufactures the LED bulb model 63828300, known as TForce LED HPL ND 60-42W E40 840, which delivers the equivalent brightness of a 200 W traditional bulb using just 42 W. This neutral white, monochrome light source has dimensions of 84 mm by 191 mm and is rated EEC D. It is ideally suited for industrial and commercial settings where energy-efficient, high-output lighting is required.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base E40
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 360°
Bulb current 186mA
Bulb lifetime 50000 h
Bulb power 42 W
Bulb shape Cylindrical bulb
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Current Consumption 186mA
Diameter 84mm
Dim (Ø x L) 84 mm x 191 mm
Energy Consumption 42 kWh/1000h
Energy consumption (1000 hours) 42 kWh
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Equivalent bulb power 200 W
Equivalent to power rating 200W
Finish type Clear
Fitting/cap type E40
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 191mm
Light colour Cool white
Lumen maintenance factor 70%
Luminous efficacy 142 lm/W
Luminous Flux 6000lm
Maximum Temperature 90°C
Operating temperature (T-T) 0 - 90°C
Power Factor 0.95
Product lifespan approx 50000h
Quantity per pack 1 pc(s)
Radiation Angle 360°
Rated luminous flux 6000lm
Rating 42W
Start-up time required to reach 60 % luminous flux (in sec) 0.45s
Version clear
Warm-up time to 60% light 0.45 s
Weight 500g

Reviews

Be the first to submit a review

Trustpilot