Philips 929001375602 MASTER LEDtube T8 16W 2000lm Warm White 1060mm G13 |
06-1189
|
|
Available to back orderBack order, lead time 14 days
|
1+ £21.57
Price per unit Ex VAT
|
3000K |
50 - 60 Hz |
220-240 V |
83mA |
|
50000 h |
16 W |
Tube |
CE |
|
80 |
|
3000 K |
3000 K |
|
RoHS |
(Ø x L) 28 mm x 1060 mm |
16 kWh/1000h |
16 kWh |
D (A - G) |
Philips 929001961102 LED T8 Tube 16W Neutral White 1060mm Energy Saving |
06-1253
|
|
Back order - 6 availableBack-order availability date - 26/11/2026
|
1+ £29.75
Price per unit Ex VAT
|
4000K |
|
|
|
|
|
|
|
|
70% |
|
|
|
4000 K |
|
|
(Ø x L) 28 mm x 1060 mm |
16 kWh/1000h |
|
D (A - G) |
Philips 929002021102 LEDtube T8 8W Warm White 603mm Energy Efficient |
06-1257
|
|
Back order - 13 availableBack-order availability date - 26/11/2026
|
1+ £8.22
Price per unit Ex VAT
|
3000K |
50 - 60 Hz |
220-240 V |
38mA |
240° |
50000 h |
8 W |
Tube |
CE |
|
80 |
|
3000 K |
3000 K |
|
RoHS |
(Ø x L) 28 mm x 603 mm |
8 kWh/1000h |
8 kWh |
E (A - G) |
Philips 929002021302 MASTER LEDtube 8W Cool White T8 28x603mm 1pc |
06-1259
|
|
Back order - 37 availableBack-order availability date - 26/11/2026
|
1+ £7.99
Price per unit Ex VAT
|
6500K |
50 - 60 Hz |
220-240 V |
38mA |
240° |
50000 h |
8 W |
Tube |
CE |
|
83 |
|
6500 K |
6500 K |
|
RoHS |
(Ø x L) 28 mm x 603 mm |
8 kWh/1000h |
8 kWh |
E (A - G) |
Philips 929002021402 MASTER Value LEDtube 14W T8 Warm White 1214mm G13 |
06-1261
|
|
|
1+ £11.22
Price per unit Ex VAT
|
3000K |
50 - 60 Hz |
220-240 V |
66mA |
240° |
50000 h |
14 W |
Tube |
CE |
|
83 |
830 |
3000 K |
3000 K |
83 Ra |
RoHS |
(Ø x L) 28 mm x 1214 mm |
14 kWh/1000h |
14 kWh |
D (A - G) |
Philips 929002021502 MASTER LEDtube T8 G13 14W Neutral White 3100lm |
06-1263
|
|
|
1+ £11.35
Price per unit Ex VAT
|
4000K |
50 - 60 Hz |
220-240 V |
66mA |
240° |
50000 h |
14 W |
Tube |
CE |
|
83 |
840 |
4000 K |
4000 K |
83 Ra |
RoHS |
(Ø x L) 28 mm x 1214 mm |
14 kWh/1000h |
14 kWh |
D (A - G) |
Philips 929002021602 Lighting LED Tube 14W Cool White G13 28x1214mm T8 |
06-1264
|
|
|
1+ £12.00
Price per unit Ex VAT
|
6500K |
50 - 60 Hz |
220-240 V |
66mA |
240° |
50000 h |
14 W |
Tube |
CE |
|
83 |
|
6500 K |
6500 K |
|
RoHS |
(Ø x L) 28 mm x 1214 mm |
14 kWh/1000h |
14 kWh |
D (A - G) |