Philips 929002021102 LEDtube T8 8W Warm White 603mm Energy Efficient

MPN
929002021102
Brand
Philips
EAN-13
8718699646790
Order Code
06-1257
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 14/08/2026

Philips Lighting produces the LED (monochrome) bulb, model 929002021102, which is an efficient choice in energy class E on the A-G scale. This G13 T8 tube light outputs warm white light at 8 watts and measures 28 mm in diameter by 603 mm in length. The bulb is designed for areas requiring pleasant lighting, such as homes or offices.
Type Tube shape
Colour 3000K
Dimmable No
Base G13
Operating Voltage 220V, 230V, 240V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb current 38mA
Bulb lifetime 50000 h
Bulb power 8 W
Bulb shape Tube
Certification CE
Circuits 200000
colour Rendering Index (CRI) 80
Colour Temperature 3000 K
Colour Temperature Range 3000 K
Compliance certificates RoHS
Diameter 28mm
Dim (Ø x L) 28 mm x 603 mm
Energy Consumption 8 kWh/1000h
Energy consumption (1000 hours) 8 kWh
Energy efficiency class (old) A++
Energy efficiency rating E (A - G)
Fitting/cap type G13
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 603mm
Light colour Soft white
Lumen maintenance factor 70%
Luminous Flux 1000lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of switch cycles 200000
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Product lifespan approx 50000h
Quantity per pack 1 pc(s)
Radiation Angle 240°
Rating 8W
Warm-up time to 60% light 0.5 s
Weight 120g

Reviews

Be the first to submit a review

Trustpilot