Philips 929002021302 MASTER LEDtube 8W Cool White T8 28x603mm 1pc

MPN
929002021302
Brand
Philips
EAN-13
8718699646837
Order Code
06-1259
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 14/08/2026

Philips Lighting offers the LED monochrome light bulb with a tube shape T8, compatible with G13 sockets. This energy-efficient bulb emits cool white light, operating at 8 watts with dimensions of 28 mm x 603 mm. Ideal for offices and other professional environments, it provides an efficient lighting solution while maintaining a sleek profile.
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Operating Voltage 220V, 230V, 240V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb current 38mA
Bulb lifetime 50000 h
Bulb power 8 W
Bulb shape Tube
Certification CE
Circuits 200000
colour Rendering Index (CRI) 83
Colour Temperature 6500 K
Colour Temperature Range 6500 K
Compliance certificates RoHS
Diameter 28mm
Dim (Ø x L) 28 mm x 603 mm
Energy Consumption 8 kWh/1000h
Energy consumption (1000 hours) 8 kWh
Energy efficiency class (old) A++
Energy efficiency rating E (A - G)
Fitting/cap type G13
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 603mm
Light colour Daylight
Lumen maintenance factor 70%
Luminous Flux 1050lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of switch cycles 200000
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Product lifespan approx 50000h
Quantity per pack 1 pc(s)
Radiation Angle 240°
Rating 8W
Warm-up time to 60% light 0.5 s
Weight 120g

Reviews

Be the first to submit a review

Trustpilot