Philips 929001961102 LED T8 Tube 16W Neutral White 1060mm Energy Saving

MPN
929001961102
Brand
Philips
EAN-13
8718699616021
Order Code
06-1253
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Philips Lighting produces the 929001961102 LED monochrome bulb in a tube shape, with dimensions of 28 mm by 1060 mm and uses 16 watts. This neutral white T8 bulb, rated EEC D, offers an energy-efficient lighting solution. It is ideal for use in offices, commercial spaces, or residential settings that require consistent and clear illumination.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 220V, 230V, 240V
Circuits 200000
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1060 mm
Energy Consumption 16 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Length 1060mm
Luminous Flux 2500lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Product lifespan approx 50000h
Radiation Angle 160°
Rating 16W

Reviews

Be the first to submit a review

Trustpilot