Philips 929002021602 Lighting LED Tube 14W Cool White G13 28x1214mm T8

MPN
929002021602
Brand
Philips
EAN-13
8718699646899
Order Code
06-1264
Country of Origin
China
View Full Product Range (7)

Discontinued


Philips Lighting manufactures the 14 W T8 LED bulb, providing cool white light with high energy efficiency in the "D" rating category. This LED light, with dimensions of 28 mm in diameter and 1214 mm in length, is ideal for offices and commercial spaces requiring consistent monochrome lighting. The Philips Lighting 929002021602 model offers durable and reliable illumination for various applications.
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Operating Voltage 220V, 230V, 240V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb current 66mA
Bulb lifetime 50000 h
Bulb power 14 W
Bulb shape Tube
Certification CE
Circuits 200000
colour Rendering Index (CRI) 83
Colour Temperature 6500 K
Colour Temperature Range 6500 K
Compliance certificates RoHS
Diameter 28mm
Dim (Ø x L) 28 mm x 1214 mm
Energy Consumption 14 kWh/1000h
Energy consumption (1000 hours) 14 kWh
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
Fitting/cap type G13
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1214mm
Light colour Daylight
Lumen maintenance factor 70%
Luminous Flux 2100lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of switch cycles 200000
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Product lifespan approx 50000h
Quantity per pack 1 pc(s)
Radiation Angle 240°
Rating 14W
Warm-up time to 60% light 0.5 s
Weight 220g

Trustpilot