Philips Electrical & Lighting-Lighting-Outdoor Light Fittings 660655

Philips Brand: Philips
Philips offers a range of outdoor light fittings that are durable, energy-efficient, and weather-resistant.
Description Image Product Buy Pricing (Ex VAT) Power Colour Depth Diameter Dimensions Height Luminous Flux Material No. of bulbs Protection Class Rating per bulb Weight Width Type Colour Temperature IP Rating Bulb Type Light bulb included Operating Voltage Product Type
Philips 929004140601 Outdoor Light Fittings Durable LED Design Weatherproof
Philips 929004140601 Outdoor Light Fittings Durable LED Design Weatherproof
Standard range
Order code: 19-5149
MPN: 929004140601

Despatched within 4 working days - 2 in stock
1+ £65.95
Price per unit Ex VAT
8.6W Anthracite 60mm 180mm (Ø x D) 180 mm x 60 mm 400.00lm Aluminium 2 II 4.3W 510g LED outdoor wall light 2700K IP44 LED (monochrome) Yes 230V LED outdoor wall light
Philips 929004140801 Outdoor Light Fittings Grey Weather Resistant Energy-Effi
Philips 929004140801 Outdoor Light Fittings Grey Weather Resistant Energy-Effi
Standard range
Order code: 19-5150
MPN: 929004140801

Despatched within 4 working days - 3 in stock
1+ £66.72
Price per unit Ex VAT
4.3W Anthracite 140mm (W x H x D) 120 x 240 x 140 mm 240mm 800.00lm Aluminium 1 II 760g 120mm LED outdoor wall light 2700K IP44 LED (monochrome) Yes 230V LED outdoor wall light
Philips 929004140901 LED Outdoor Light Fittings White Durable Energy-Efficient
Philips 929004140901 LED Outdoor Light Fittings White Durable Energy-Efficient
Extended range
Order code: 19-5151
MPN: 929004140901

Available to back orderBack order, lead time 11 days
1+ £44.02
Price per unit Ex VAT
8.6W Anthracite 100mm (W x H x D) 100 x 100 x 100 mm 100mm 400.00lm Aluminium 2 I 4.3W 630g 100mm LED outdoor wall light 2700K IP44 LED (monochrome) Yes 230V LED outdoor wall light
Philips 929004141001 Outdoor Light Fittings LED Weatherproof Durable Design
Philips 929004141001 Outdoor Light Fittings LED Weatherproof Durable Design
Standard range
Order code: 19-5152
MPN: 929004141001

Despatched within 4 working days - 7 in stock
1+ £53.38
Price per unit Ex VAT
4.3W Stainless steel 190mm (W x H x D) 140 x 110 x 190 mm 110mm 800.00lm Metal 1 II 610g 140mm LED outdoor wall light 2700K IP44 LED (monochrome) Yes 230V LED outdoor wall light


Trustpilot