Philips 929004140601 Outdoor Light Fittings Durable LED Design Weatherproof

MPN
929004140601
Brand
Philips
EAN-13
8720169351257
Order Code
19-5149
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £65.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips 929004140601 Outdoor Light Fittings offer a durable LED design suitable for various external applications, ensuring long-lasting performance in harsh environments. Engineered as a wall-mounted outdoor LED light, the unit provides reliable and energy-efficient illumination for gardens and exterior spaces. Its weatherproof construction protects against the elements, making it ideal for residential and commercial settings where robustness and dependability are essential. Utilising advanced LED technology, the 3384996 model delivers consistent light output with minimal maintenance requirements, supporting engineers and designers in creating well-lit, efficient outdoor areas.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 8.6W
Bulb Type LED (monochrome)
Colour Anthracite
Depth 60mm
Diameter 180mm
Dimensions (Ø x D) 180 mm x 60 mm
Light bulb included Yes
Luminous Flux 400.00lm
Material Aluminium
No. of bulbs 2
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class II
Rating per bulb 4.3W
Total luminous flux 800lm
Weight 510g

Reviews

Be the first to submit a review

Accessories


Trustpilot