Philips 929004140801 Outdoor Light Fittings Grey Weather Resistant Energy-Effi

MPN
929004140801
Brand
Philips
EAN-13
8720169351295
Order Code
19-5150
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £66.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips 929004140801 is a robust outdoor light fitting designed for durability and energy efficiency. As part of the Philips range, this model, also known as Reese, offers a reliable solution for various exterior lighting applications, including wall and garden lighting, due to its weather-resistant construction that withstands harsh environmental conditions. The product is suitable for both residential and commercial settings, providing consistent illumination while ensuring long-lasting performance. Its design accommodates the specific needs of outdoor spaces, offering an effective lighting solution in diverse installations where energy efficiency and durability are paramount.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 4.3W
Bulb Type LED (monochrome)
Colour Anthracite
Depth 140mm
Dimensions (W x H x D) 120 x 240 x 140 mm
Height 240mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class II
Total luminous flux 800lm
Weight 760g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot