Philips 929004141001 Outdoor Light Fittings LED Weatherproof Durable Design

MPN
929004141001
Brand
Philips
EAN-13
8720169351332
Order Code
19-5152
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Philips 929004141001 is a robust outdoor light fitting designed for durability and efficiency. Featuring advanced LED technology, it provides reliable illumination while minimising energy consumption, making it ideal for both residential and commercial applications. Specifically engineered to withstand various weather conditions, this weatherproof unit ensures long-term performance in environments such as gardens, patios, and walkways. The innovative design also allows for easy installation as a wall light, enhancing the safety and aesthetics of outdoor spaces. Utilised in settings that require consistent and high-quality lighting, this product is an excellent choice for engineers seeking dependable outdoor lighting solutions.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 4.3W
Bulb Type LED (monochrome)
Colour Stainless steel
Depth 190mm
Dimensions (W x H x D) 140 x 110 x 190 mm
Height 110mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Metal
No. of bulbs 1
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class II
Total luminous flux 800lm
Weight 610g
Width 140mm

Reviews

Be the first to submit a review

Accessories


Trustpilot