Philips 929004140901 LED Outdoor Light Fittings White Durable Energy-Efficient

MPN
929004140901
Brand
Philips
EAN-13
8720169351318
Order Code
19-5151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Philips 929004140901, known as the Alix outdoor lighting system, is a robust LED outdoor light fitting designed for durability and energy efficiency. Engineered for wall installation, this lighting solution is ideal for use in garden environments where consistent and reliable illumination is essential. With its sleek white finish, the Alix provides not only aesthetic appeal but also a high-performance lighting option that caters to both residential and commercial applications. This particular model is referenced as 3384998 and is specifically suited for illuminating pathways, patios, and external walls effectively, contributing to safe and well-lit outdoor spaces.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 8.6W
Bulb Type LED (monochrome)
Colour Anthracite
Depth 100mm
Dimensions (W x H x D) 100 x 100 x 100 mm
Height 100mm
Light bulb included Yes
Luminous Flux 400.00lm
Material Aluminium
No. of bulbs 2
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Rating per bulb 4.3W
Total luminous flux 800lm
Weight 630g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot