Philips 9290023069 LED Bulb E-27 13W=100W Neutral White Pack of 6

MPN
9290023069
Brand
Philips
EAN-13
8719514451353
Order Code
06-1269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting produces the 9290023069 LED bulb, a monochrome light with an E-27 fitting, delivering the equivalent brightness of a 100 W incandescent bulb at just 13 W power consumption. Designed in a pear shape with dimensions of 60 mm by 120 mm, it emits a neutral white light ideal for home or office environments. The product is energy-rated E, making it suitable for energy-conscious users seeking efficient lighting solutions.
Type Pear shape
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002306996
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 180°
Bulb lifetime 15000 h
Bulb power 13 W
Bulb shape A-Shape
Circuits 50000
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Depth 120mm
Diameter 60mm
Dim (Ø x L) 60 mm x 120 mm
Durability rating 15000h
EAN/UPC/GTIN (packaging) 8719514451353
Energy Consumption 13 kWh/1000h
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871951445135300
Equivalent bulb power 100 W
Equivalent to power rating 100W
Fitting/cap type E27
Glass type Matt
Height 120mm
Housing Material Plastic
Ignition time 0.50s
Input frequency 50-60 Hz
Input Voltage 220-240 V
Instant full light Yes
Length 120mm
Light colour Cool white
Light distribution Non-directional
Luminous efficacy 117 lm/W
Luminous Flux 1521lm
Material Plastic
Number of switch cycles 15000
Package depth 125mm
Package gross weight 380g
Package height 127mm
Package net weight 280g
Package width 187mm
Placement supported Indoor
Power Factor 0.54
Product lifespan approx 15000h
Product title LED 100W A67 E27 CW FR ND 6CT/6 EC
Quantity per pack 6 pc(s)
Rated lifetime 15000 h
Rated luminous flux 1521lm
Rating 13W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Width 60mm

Reviews

Be the first to submit a review

Trustpilot