Philips Lighting Light Bulbs & Tubes LED (monochrome) 615836

Philips Brand: Philips
The Philips group of LED lamps and bulbs includes various E-27 pear-shaped options offering different wattage equivalents and light tones, available in multi-pack quantities.
Description Image Product Buy Pricing (Ex VAT) Colour 12NC Logistic code(s) AC input frequency Beam angle (max) Bulb current Bulb lifetime (@ 2.7 hrs/day) Bulb Type Colour rendering Colour consistency (SDCM) Colour Temperature Colour temperature (max) Colour temperature (min) Colour Temperature Range EAN/UPC/GTIN (packaging) Energy consumption per 1000 hours EOC code Eye comfort Height Input frequency Input Voltage
Philips 9290023068 LED Bulb 13W=100W E-27 Pear Shape Warm White 6 Pack
Philips 9290023068 LED Bulb 13W=100W E-27 Pear Shape Warm White 6 Pack
Standard range
Order code: 06-1268
MPN: 9290023068

Despatched within 4 working days - 57 in stock
1+ £27.98
Price per unit Ex VAT
2700K 929002306876 50 - 60 Hz 150° 105mA 15 year(s) LED 827 6 2700 K 2700 K 2700 K 2700 K 8719514451414 13 kWh 871951445141400 Yes 12mm 50 - 60 Hz 220 - 240 V
Philips 9290023069 LED Bulb E-27 13W=100W Neutral White Pack of 6
Philips 9290023069 LED Bulb E-27 13W=100W Neutral White Pack of 6
Standard range
Order code: 06-1269
MPN: 9290023069

Despatched within 4 working days - 2 in stock
1+ £27.98
Price per unit Ex VAT
4000K 929002306996 50-60 Hz 180° 840 4000 K 4000 K 4000 K 4000 K 8719514451353 871951445135300 120mm 50-60 Hz 220-240 V

Trustpilot