Phihong PPL90U-240 Bench PSU 24V DC 3.75A 90W Fixed Voltage

Image Representative of Range

Phihong PPL90U-240 Bench PSU 24V DC 3.75A 90W Fixed Voltage

MPN
PPL90U-240
Brand
Phihong
EAN-13
4024559313271
Order Code
10-2571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £38.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Phihong PPL90U-240 is a fixed voltage power supply providing 24 V DC with a current output of 3.75 A and a total power of 90 W. Manufactured by Phihong, this stabilised PSU is typically used as a mains adapter for various electronic devices requiring steady power. Common applications include use as a toy transformer or as a power adapter for bench testing and other electronic equipment.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3.75A
Power Rating 90W
Cable Length 1.50m
Dimensions (L x W x H) 151 x 64 x 36 mm
Height 36mm
Length 151mm
Max. output current 3.75A
Number of Inputs 1
Number of Outputs 1
Width 64mm

Reviews

Be the first to submit a review

Trustpilot