Phihong PPL65U-120 Bench PSU Fixed Voltage 12V DC 5A 60W 1piece

Image Representative of Range

Phihong PPL65U-120 Bench PSU Fixed Voltage 12V DC 5A 60W 1piece

MPN
PPL65U-120
Brand
Phihong
EAN-13
4024559313202
Order Code
10-2564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £23.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phihong manufactures the PPL65U-120, a bench power supply unit (PSU) providing a fixed voltage of 12 V DC and a current of 5 A, delivering a total power output of 60 W. This mains adapter features stabilised output, ensuring reliable performance for powering various electronic devices. It is typically used in scenarios requiring dependable power, such as laboratory testing or electronic equipment powering.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 60W
Cable Length 1.50m
Dimensions (L x W x H) 115 x 53 x 38 mm
Height 38mm
Length 115mm
Max. output current 5A
Number of Inputs 1
Number of Outputs 1
Width 53mm

Reviews

Be the first to submit a review

Trustpilot