Phihong PPL36W-240 Bench PSU 24V DC 1.50A 36W Fixed Voltage 1 piece

Image Representative of Range

Phihong PPL36W-240 Bench PSU 24V DC 1.50A 36W Fixed Voltage 1 piece

MPN
PPL36W-240
Brand
Phihong
EAN-13
4024559313196
Order Code
10-2563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phihong PPL36W-240 Bench PSU is a stabilised power supply with a fixed voltage of 24 V DC and a current output of 1.50 A, delivering up to 36 W of power. As a reliable mains adapter, it is suitable for use in applications requiring a steady power source, such as powering electronic devices or serving as a toy transformer. This product is favoured for its dependable performance and suitability for bench testing environments.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.5A
Power Rating 36W
Cable Length 1.50m
Dimensions (L x W x H) 99 x 50 x 33 mm
Height 33mm
Length 99mm
Max. output current 1.50A
Maximum Input Volage 264V
Minimum Input Volage 90V
Width 50mm

Reviews

Be the first to submit a review

Trustpilot