Phihong PPL18W-050L6 PSU 5V DC 3A 15W Fixed Voltage Bench Supply

Image Representative of Range

Phihong PPL18W-050L6 PSU 5V DC 3A 15W Fixed Voltage Bench Supply

MPN
PPL18W-050L6
Brand
Phihong
EAN-13
4024559313080
Order Code
10-2527
Country of Origin
China
View Full Product Range (15)

Discontinued


The Phihong PPL18W-050L6 is a fixed voltage bench PSU, providing 5 V DC at 3 A with 15 W output. As a stabilised PSU, it is typically used in applications requiring a reliable and consistent power source, such as powering electronic devices during testing and development. This mains adapter by Phihong is ideal for bench use in laboratories and workshops.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
Power Rating 15W
Cable Length 1.50m
Dimensions (L x W x H) 88.50 x 50 x 34 mm
Height 34mm
Length 88.50mm
Max. output current 3A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Number of Inputs 1
Number of Outputs 1
Width 50mm

Trustpilot