Phihong PPL18U-240 Bench PSU 24V DC 0.80A 19.20W Fixed Voltage

Image Representative of Range

Phihong PPL18U-240 Bench PSU 24V DC 0.80A 19.20W Fixed Voltage

MPN
PPL18U-240
Brand
Phihong
EAN-13
4024559313073
Order Code
10-2525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £11.90 £11.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phihong PPL18U-240 is a fixed voltage bench power supply providing 24 V DC at 0.80 A, with a total power output of 19.20 W. Designed by Phihong, this stabilised PSU is ideal for use as a mains adapter or power supply in various electronic applications. It is commonly used for powering small devices and in toy transformer setups.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 800mA
Power Rating 19.20W
Cable Length 1.50m
Dimensions (L x W x H) 100 x 50 x 33 mm
Height 33mm
Length 100mm
Max. output current 0.80A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Number of Inputs 1
Number of Outputs 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot