PFERD 69300935 PFC SteeLox flap Disc 125mm 10pcs high machining power

MPN
69300935
Brand
PFERD
EAN-13
4007220111451
Order Code
05-9398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £22.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 69300935 flap disc is a high-quality abrasive tool designed for grinding applications. It features a 125 mm diameter and a 22.23 mm bore diameter, suitable for use with steel and other metals. This product, available in a set of 10 pieces, is ideal for professionals in metalworking and fabrication tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 60

Reviews

Be the first to submit a review

Trustpilot