PFERD 69121041 EHT 125-1.0 START Cutting Disc set 125mm 10pcs stainless

MPN
69121041
Brand
PFERD
EAN-13
4007220025314
Order Code
05-9386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

PFERD's EHT 125-1,0 START (10) is a cutting disc set comprising 10 discs. The discs are designed for cutting stainless steel and steel with a diameter of 125 mm, suitable for precise and efficient material separation. Ideal for both industrial and DIY applications, they ensure clean and burr-free cuts.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot