PFERD 67686115 Z SG Power flap Disc 115mm Diameter 10 pcs.

MPN
67686115
Brand
PFERD
EAN-13
4007220167649
Order Code
05-9310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £41.69
10+ £40.23
50+ £40.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

PFERD's flap disc 67686115 is designed for use with an abrasive pad mount, featuring a diameter of 115 mm and a bore diameter of 22.23 mm. This durable Z Sg Power Steelox flap disc is ideal for grinding and finishing tasks on various steel surfaces. Sold in packs of 10, it is commonly used in metalworking and fabrication industries.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot