PFERD 67649125 POLIFAN flap Disc 125mm 10 pcs for steel and INOX

MPN
67649125
Brand
PFERD
EAN-13
4007220512456
Order Code
05-9295
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £25.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The PFERD 67649125 PFF 125 A 120 PSF STEELOX flap disc features a 125 mm diameter and a 22.23 mm bore, designed for efficient grinding on stainless steel and steel surfaces. Manufactured by PFERD, this abrasive tool is ideal for professional applications requiring precision and durability. Commonly utilised for metal surface preparation and finishing, it is available in a pack of 10 pcs.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 120

Reviews

Be the first to submit a review

Trustpilot