PFERD 67604115 sg flap Disc 115mm dia 22.23mm bore pack of 10

MPN
67604115
Brand
PFERD
EAN-13
4007220167496
Order Code
05-9286
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £38.82
10+ £37.45
50+ £37.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 81 availableBack-order availability date - 04/10/2026

Manufactured by PFERD, the 67604115 A Sg Steelox flap disc features a diameter of 115 mm and a bore diameter of 22.23 mm. It is designed for abrasive tasks and is typically used for grinding and finishing metal surfaces. The product is available in packs of 10, offering durability and efficiency for various industrial applications.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot