PFERD 66323571 Cutting Disc 350mm 10 pcs quenched steel chop saw use

MPN
66323571
Brand
PFERD
EAN-13
4007220639597
Order Code
05-9282
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £84.00 £71.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD 80 T 350-2.8 K SG CHOP STEEL/32.0 cutting disc is a robust tool designed for effective cutting of quenched steel. With a diameter of 350 mm, this straight cutting disc is sold in packs of 10. It is ideal for industrial applications requiring precision and durability in cutting steel materials.
Type Cutting Discs
Diameter (Ø) 350mm
Bore Size 32mm
Quantity 10
Misc Attribute #####gerade
Rotational speed (max.) 4400 U/min
Thickness 2.8

Reviews

Be the first to submit a review

Trustpilot