PFERD 64185115 CC-Grind-Solid Steel Grinding Disc 115mm 10pcs

MPN
64185115
Brand
PFERD
EAN-13
4007220887059
Order Code
05-9248
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 17/07/2026

Pferd's Cc-Grind-Solid SG Steel Grinding Disc features a 115 mm diameter, designed for efficient steel grinding. It is ideal for heavy-duty applications, providing high stock removal and long service life. The package includes 10 discs, suitable for professional use in metalworking.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot